EMC25DRTS-S13

Heilind Number:SULEMC25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRTS-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMC25DRTS-S13. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type for secure installation. Its termination method using a card extender ensures reliable connectivity. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for demanding environments. The full bellow contact type and straddle orientation further enhance its functionality. Offering 50 positions and a tail length of 4.7mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is highly reliable. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the EMC25DRTSS13 for seamless board-to-board connections in your projects.