| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC25DRTS |
EMC25DRTS
| Heilind Number: | SULEMC25DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRTS |
| ECAD Model: |
Specifications
Detailed Description
The EMC25DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in rugged environments. With a dual-row design and 50 positions, it offers ample connectivity options. The gold contact plating guarantees low contact resistance and superior signal integrity. Its straight orientation and side hole mount type make installation easy. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. With a voltage rating of 700 VAC and an amperage of 3A, it meets high power transmission requirements. Ideal for aerospace, military, and industrial applications, the EMC25DRTS is a dependable choice for your connectivity needs.

