EMC25DRXH

Heilind Number:SULEMC25DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRXH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRXH

Detailed Description

Introducing the EMC25DRXH, a high-performance board-to-board PCB connector meticulously crafted for superior connectivity. Designed with precision, this female connector boasts two rows for efficient power distribution, with a pitch of 2.54mm ensuring seamless integration. The contact material of phosphor bronze, plated with gold, guarantees optimal signal transmission while maintaining durability. Operating at an impressive voltage of 700VAC and an amperage of 3A, it meets the most demanding power requirements. With a straight orientation and a total of 50 positions, this connector offers versatility in various electronic applications. Its clearance hole mount type and thru-hole termination method make installation a breeze. The connector's robust construction, with an operating temperature range of -65 to 125°C, ensures reliability even in harsh environments. With a tail length of 4.7mm, connector height of 10.95mm, and width of 8.38mm, it provides a compact yet powerful solution. Ideal for high-speed data transfer and power distribution applications, the EMC25DRXH sets a new standard in connectivity.