EMC25DRXI

Heilind Number:SULEMC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRXI

Detailed Description

The EMC25DRXI is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of 50 female contact positions with a pitch of 2.54mm, this connector ensures secure and precise mating. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent performance in demanding environments. The gold contact plating guarantees optimal conductivity and corrosion resistance, while the threaded mount type and thru-hole termination method provide easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions make it ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC25DRXI delivers exceptional quality and reliability.