| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DRXN |
EMC25DRXN
| Heilind Number: | SULEMC25DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC25DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it delivers robust performance. The two rows of 50 positions offer ample connectivity options, while the gold-plated contacts guarantee low contact resistance. The straight orientation and thru-hole termination method make installation easy, with a tail length of 4.7mm providing secure anchoring. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust the EMC25DRXN for your critical connectivity needs.

