EMC25DRYH-S13

Heilind Number:SULEMC25DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRYH-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC25DRYH-S13, is a high-performance component designed for demanding electrical applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 50 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The connector's full bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for hi-rel applications, the EMC25DRYHS13 is a reliable solution for your PCB connectivity needs.