| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC25DRYH |
EMC25DRYH
| Heilind Number: | SULEMC25DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC25DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a low voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The 50 position, 2-row layout with a pitch of 2.54 mm allows for efficient PCB integration. Its straight orientation and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EMC25DRYH for secure and high-speed data transfer in your critical systems.

