EMC25DRYI-S13

Heilind Number:SULEMC25DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRYI-S13

Detailed Description

The EMC25DRYI-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in industrial applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for high-power requirements. The connector has a gender of female and offers two rows of 50 positions each, with a pitch of 2.54mm (.1in) for easy compatibility. Its threaded mount type and card extender termination method provide secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, allows for space-efficient installation on PCBs. The EMC25DRYI-S13 is a must-have component for any project requiring high-performance connectivity.