EMC25DRYI

Heilind Number:SULEMC25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRYI

Detailed Description

The EMC25DRYI connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures optimal signal transmission and longevity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. The connector, designed for female gender, offers a straight orientation with two rows and 50 positions, providing ample connectivity options. Its full bellow contact type and 2.54mm pitch further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Perfect for board-to-board or card edge connections, the EMC25DRYI is a vital component for your electronic assembly needs.