EMC25DRYN-S13

Heilind Number:SULEMC25DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRYN-S13

Detailed Description

The EMC25DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 50 positions, offering ample connectivity options. Its termination method is through card extender, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. The connector's full bellow contact type and straddle orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it has a compact design that saves space on the PCB. Gold-plated termination ensures long-term reliability, making it a perfect choice for mission-critical systems. The EMC25DRYN-S13 is a top-of-the-line solution for high-reliability board-to-board connections in aerospace, defense, and industrial applications.