EMC25DRYN

Heilind Number:SULEMC25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRYN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRYN

Detailed Description

Introducing the EMC25DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with 50 positions, boasts a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and gold-plated contacts, it offers excellent signal transmission at an amperage of 3A and voltage of 700VAC. The straight orientation and thru-hole termination method make it easy to install, while the full bellow contact type guarantees secure connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the EMC25DRYN for efficient and durable performance in your electronic systems.