EMC25DRYS

Heilind Number:SULEMC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRYS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRYS

Detailed Description

Introducing the EMC25DRYS, a high-performance PBT & Phosphor Bronze board-to-board PCB connector designed for seamless electronic connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector boasts exceptional power transmission capabilities. Featuring two rows of 50 positions on a 2.54mm pitch, it ensures efficient data transfer in various applications. The contact material of Phosphor Bronze with gold plating guarantees reliable conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. Its straight orientation and side-hole mount type, along with a tail length of 11.18mm, facilitate easy installation on PCBs. Ideal for high-reliability systems, this connector is a must-have for engineers and manufacturers seeking top-quality interconnect solutions.