EMC25DSXI

Heilind Number:SULEMC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DSXI
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DSXI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector with SKU EMC25DSXI, a high-performance component designed for seamless board-to-board and card edge connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission in various applications. Featuring a threaded mount type and through-hole termination method, installation is secure and efficient. The 25-position, single-row layout with a pitch of 2.54mm allows for precise connectivity. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity, even in harsh operating environments ranging from -65 to 125°C. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB setups. Trust in the EMC25DSXI for high-reliability connections in your electronic systems.