EMC25DSXN

Heilind Number:SULEMC25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DSXN
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DSXN

Detailed Description

Introducing the EMC25DSXN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The straight orientation, 25 positions, and 1-row layout make it versatile for various PCB setups. Its Full Bellow contact type guarantees secure connections, while the Thru Hole termination method simplifies installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC25DSXN meets the demands of high-reliability applications with ease. Trust in its performance for seamless connectivity in your designs.