EMC25DTAD

Heilind Number:SULEMC25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTAD

Detailed Description

Introducing the EMC25DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its dual-row layout, consisting of 50 positions with a pitch of 2.54mm, offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Take advantage of its .1-inch tail length and compact dimensions of .61 inches in height and 9.4mm in width. Trust in the EMC25DTAD for secure and efficient board-to-board connections in your next project.