EMC25DTAH

Heilind Number:SULEMC25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC25DTAH. This female connector, featuring two rows and a clearance hole mount type, is designed for high-performance applications. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity with an amperage of 3A and a voltage rating of 700VAC. The loop bellow contact type and right-angle orientation make it versatile for various PCB configurations. Offering 50 positions and operating in a wide temperature range from -65 to 125°C, this connector guarantees durability under extreme conditions. Its 2.54mm pitch and .1-inch tail length facilitate secure connections. With a compact size of .61 inches in height and 9.4mm in width, it is suitable for space-constrained designs. Ideal for hi-rel environments, this connector is a crucial component for ensuring seamless board-to-board connectivity.