EMC25DTAI

Heilind Number:SULEMC25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTAI

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Female Connector, featuring a dual-row design for enhanced functionality. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its threaded mount type and through-hole termination method offer secure and stable installation on your PCB. Crafted from high-quality phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and right-angle orientation enable efficient PCB-to-PCB connections. Designed for demanding environments, it operates smoothly in temperatures ranging from -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for hi-rel applications, this EMC25DTAI connector is a must-have for your electronic projects.