EMC25DTAN

Heilind Number:SULEMC25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTAN

Detailed Description

Introducing the EMC25DTAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring PBT and phosphor bronze construction, ensures durability and reliability in operation. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contacts offer superior conductivity while the loop bellow contact type and right-angle orientation optimize signal transfer. Boasting 50 positions across 2 rows with a 2.54mm pitch, this connector is ideal for high-density applications. Its thru-hole termination method and tail length of 2.54mm allow for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the EMC25DTAN is a versatile solution for demanding environments. Trust in its quality construction and performance for your connectivity needs.