EMC25DTAS

Heilind Number:SULEMC25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTAS

Detailed Description

Introducing the EMC25DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, this female connector features a rugged construction suitable for industrial environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The connectors, with two rows of 50 positions each, offer ample connectivity options. Utilizing a side-hole mount and through-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh conditions. Its right-angle orientation and loop bellow contact type provide efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. With gold termination plating and a pitch of 2.54mm, it ensures precise and stable connections. The EMC25DTAS is a reliable choice for high-performance PCB connectivity solutions.