EMC25DTAT

Heilind Number:SULEMC25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTAT

Detailed Description

Introducing the EMC25DTAT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a gender-specific female configuration and two rows for efficient connectivity, this connector features a threaded mount type and through-hole termination method for secure installation. Constructed with durable materials, including phosphor bronze contacts with gold plating, it ensures excellent conductivity and longevity. Operating at a maximum current of 3A and voltage of 700VAC, it meets stringent performance requirements. The right-angle orientation and loop bellow contact type further enhance its versatility. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. Its tail length of 2.54mm and compact dimensions make it space-efficient, while its operating temperature range of -65 to 125°C guarantees reliable performance in harsh conditions. Ideal for high-reliability applications in aerospace, defense, and industrial sectors, the EMC25DTAT is a trusted solution for your connectivity needs.