EMC25DTBD

Heilind Number:SULEMC25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTBD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMC25DTBD, offers high-performance connectivity for electronic devices. Featuring a female gender with two rows of contacts and a clearance hole mount type, this connector ensures secure and reliable connections. With a 3A amperage rating, 700VAC voltage, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The contact material is gold-plated phosphor bronze, providing excellent conductivity and durability. Each of the 50 loop bellow contact positions is designed for optimal signal transmission. With a right-angle orientation and a tail length of 4.57mm, it allows for efficient PCB layout. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Gold termination plating ensures long-term performance. This connector is classified under the Board to Board PCB Connectors category, making it essential for high-quality PCB assembly. The EMC25DTBD is a reliable and efficient solution for your connectivity needs.