EMC25DTBI-S189

Heilind Number:SULEMC25DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTBI-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC25DTBI-S189, designed for high-performance applications. Featuring a female gender with two rows and a threaded mount type, this connector offers secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Its loop bellow contact type and right-angle orientation provide flexibility in installation. With 50 positions and a tail length of 4.57mm, it allows for efficient PCB-to-PCB connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Gold termination plating guarantees long-term performance. This connector, part of our hi-rel EMC25DTBIS189 series, is a must-have for demanding applications in aerospace, defense, and telecommunications industries.