EMC25DTBI

Heilind Number:SULEMC25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTBI

Detailed Description

Introducing the EMC25DTBI, a high-performance board-to-board PCB connector designed for critical applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it facilitates secure and space-efficient PCB connections. Gold-plated contacts guarantee optimal signal integrity, while the loop bellow contact type enhances durability. With 50 positions and a 2.54mm pitch, it allows for high-density integration. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The termination method of thru-hole soldering with gold plating ensures long-term stability. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. This connector, categorized under hi-rel connectors, meets stringent quality standards. Upgrade your electronic systems with the EMC25DTBI for unparalleled performance and reliability.