EMC25DTBS-S189

Heilind Number:SULEMC25DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTBS-S189

Detailed Description

EMC25DTBS-S189 features a high-performance Board to Board PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. This female connector, with two rows of 50 positions, offers secure connectivity. Its side hole mount type and through-hole termination method provide easy and efficient installation. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various power and signal transmission needs. The loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The gold termination plating ensures long-term performance. The EMC25DTBSS189 is a top choice for engineers seeking high-quality connectors for mission-critical systems.