EMC25DTEH

Heilind Number:SULEMC25DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTEH

Detailed Description

Introducing the EMC25DTEH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a compact form factor and a pitch of 2.54mm (.1 in), this connector is ideal for applications requiring tight spacing. Featuring a dual-row, 50-position layout and a clearance hole mount type, it offers seamless integration onto PCBs. The female gender connector, terminated with eyelets and crafted from phosphor bronze with gold plating, ensures optimal signal conductivity even in demanding environments. Operating at an impressive 700 VAC and 3A, it guarantees efficient power transmission. The full bellow contact type and straight orientation further enhance connectivity. With a tail length of 6.99mm (.275 in) and a low-profile connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it allows for versatile installation. Engineered for durability, this connector is rated for an operating temperature range of -65 to 125°C, making it suitable for harsh industrial environments. Trust the EMC25DTEH for your connectivity needs, where performance meets precision.