EMC25DTEN

Heilind Number:SULEMC25DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTEN

Detailed Description

The PBT & Phosphor Bronze Female Connector, EMC25DTEN, is a high-performance component designed for board-to-board and card edge connections. With a contact rating of 3A and voltage capability of 700 VAC, it ensures reliable power transmission. Featuring two rows with 50 positions each, it offers ample connectivity options. The termination method of eyelet with gold plating guarantees secure and low-resistance contacts. Its straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. Constructed with a full bellow contact type and operating temperature range of -65 to 125 °C, it is suitable for demanding environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, optimize space utilization. Ideal for industrial applications, it meets stringent quality standards with its gold termination plating. Trust the EMC25DTEN for efficient and durable interconnect solutions.