EMC25DTKD-S288

Heilind Number:SULEMC25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTKD-S288

Detailed Description

Introducing the EMC25DTKD-S288, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and Straddle orientation offer efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its Clearance Hole mount type and Card Extender termination method provide easy installation. With 50 positions and a tail length of 4.45mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is perfect for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the EMC25DTKD-S288 ensures optimal performance and durability. Upgrade your connectivity solution with this advanced PCB connector.