EMC25DTKH-S288

Heilind Number:SULEMC25DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTKH-S288

Detailed Description

Introducing the EMC25DTKH-S288, a durable and high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power and signal transmission. The two rows of 50 positions, each with a pitch of 2.54mm, offer ample connectivity options. Its unique Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, telecommunications, or industrial settings, the EMC25DTKH-S288 is the perfect choice for reliable PCB connectivity.