EMC25DTKH

Heilind Number:SULEMC25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTKH

Detailed Description

The EMC25DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The two-row, 50-position design allows for versatile connectivity. Gold-plated contacts and termination guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy. With a compact size of .61" in height and 9.4mm in width, it saves space on the PCB. Ideal for industrial and commercial applications, the EMC25DTKH is a dependable solution for your connectivity needs.