EMC25DTKI

Heilind Number:SULEMC25DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTKI

Detailed Description

The EMC25DTKI is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact and durable construction, this connector features two rows of female pins with a pitch of 2.54mm, making it ideal for densely populated circuit boards. Its threaded mount type and thru-hole termination method ensure secure installation, while the contact material of phosphor bronze and gold plating guarantee excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications in demanding environments. The 50-position connector, with a straight orientation and loop bellow contact type, offers versatility and ease of use. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC25DTKI delivers exceptional performance and durability.