| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DTKN |
EMC25DTKN
| Heilind Number: | SULEMC25DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC25DTKN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. With two rows and 50 positions, it offers ample connectivity options, while the gold-plated contacts guarantee optimal signal transfer. The straight orientation and no mounting requirement make installation easy, while the operating temperature range of -65 to 125°C ensures performance in diverse environments. Ideal for demanding applications, the EMC25DTKN is a must-have component for your electronic projects.

