EMC25DTKT

Heilind Number:SULEMC25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTKT

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC25DTKT, is a high-performance component designed for reliable power transmission in electronic devices. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring a female gender and two rows of 50 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Constructed with phosphor bronze contacts plated with gold, it ensures optimal conductivity and durability. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its high reliability and performance make it a valuable component for demanding electronic systems.