| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DTMD |
EMC25DTMD
| Heilind Number: | SULEMC25DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC25DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows for optimal connectivity and a right-angle orientation for easy installation in tight spaces. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The gold contact plating offers enhanced conductivity, while the loop bellow contact type ensures secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EMC25DTMD for seamless and efficient PCB connectivity.

