EMC25DTMH-S189

Heilind Number:SULEMC25DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTMH-S189

Detailed Description

The EMC25DTMH-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. With a female gender and two rows of contacts, this connector offers versatility in various applications. Featuring a clearance hole mount type and through-hole termination method, installation is secure and straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, it meets high-performance standards. The right-angle orientation and loop bellow contact type further enhance its functionality. With 50 positions and a tail length of 6.35 mm, it accommodates multiple connections. This connector is suitable for use in demanding environments, with an operating temperature range of -65 to 125 °C. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Certified for RoHS compliance, it meets international quality standards. Whether for industrial machinery, telecommunications, or consumer electronics, the EMC25DTMH-S189 ensures seamless connectivity and performance.