EMC25DTMH

Heilind Number:SULEMC25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTMH

Detailed Description

Introducing the EMC25DTMH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Constructed with a durable combination of PBT and Phosphor Bronze, this connector boasts a robust build quality. With an amperage rating of 3A and voltage capacity of 700VAC, it ensures safe power transmission. Featuring two rows of 50 gold-plated contact loops, it offers secure and low-resistance connections. The right-angle orientation and clearance hole mount type allow for flexible installation in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of environments. With a tail length of 6.35mm and compact dimensions, it is suitable for various PCB applications. Trust the EMC25DTMH for high-speed and high-reliability connectivity in your electronic designs.