EMC25DTMI

Heilind Number:SULEMC25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTMI

Detailed Description

EMC25DTMI boasts high-quality construction featuring PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector accommodates robust power needs. Its threaded mount type and thru-hole termination method offer secure and stable installation. The 2-row design with 50 positions and loop bellow contact type guarantees efficient connectivity in PCB applications. Gold plating on contacts and termination further enhances conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. The right-angle orientation and compact dimensions make it versatile for various board-to-board or card edge connection setups. Ideal for demanding industries, it meets stringent quality standards without compromising on performance.