EMC25DTMS-S189

Heilind Number:SULEMC25DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTMS-S189

Detailed Description

Introducing the EMC25DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 2.54mm pitch, accommodating 50 positions across 2 rows. Its side hole mount and thru-hole termination method ensure secure and reliable installation. The gold-plated contacts and loop bellow design guarantee optimal conductivity and signal integrity, even in harsh environments. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial settings. Its right-angle orientation and compact dimensions make it easy to integrate into your PCB layout, while the gold termination plating ensures long-term durability. Trust the EMC25DTMS-S189 for seamless and efficient board-to-board connections in your electronic systems.