EMC25DTMS

Heilind Number:SULEMC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTMS

Detailed Description

Introducing the EMC25DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows of female pins made from durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers secure and efficient power transmission. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme environments. Boasting 50 positions and a tail length of 6.35mm, it provides ample connectivity options. Whether in aerospace, defense, or industrial settings, the EMC25DTMS is the ideal choice for robust and efficient PCB connections. Elevate your projects with this top-of-the-line connector.