EMC25DTMT

Heilind Number:SULEMC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DTMT

Detailed Description

Introducing the EMC25DTMT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a durable construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of power and signal transfer needs. The two rows of contact pins, with gold plating for enhanced conductivity, offer a total of 50 positions at a pitch of 2.54mm. The loop bellow contact type and right-angle orientation provide secure mating in tight spaces. Through-hole mount and gold termination plating guarantee robust attachment to PCBs. Tailored for harsh environments, this connector has an operating temperature range of -65 to 125°C. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. Whether in aerospace, defense, or industrial applications, the EMC25DTMT ensures high reliability and performance.