EMC26DRAH

Heilind Number:SULEMC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRAH

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC26DRAH, offers reliable and high-performance connectivity in electronic applications. With a durable construction featuring gold-plated phosphor bronze contacts, it ensures optimal signal transmission even in demanding environments. This female connector, designed for through-hole mounting with a clearance hole, boasts a two-row configuration with 52 positions on a 2.54mm pitch. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for various industrial and commercial settings. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width facilitate space-saving installation on PCBs. With a current rating of 3A and compliant with RoHS standards, this connector is ideal for applications requiring secure and efficient interboard connections.