| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC26DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 52 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC26DRAI |
EMC26DRAI
| Heilind Number: | SULEMC26DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC26DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EMC26DRAI, designed for high-performance board-to-board and card edge connections. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows of 52 gold-plated contact points with a pitch of 2.54mm, it offers precise and secure connectivity. The Full Bellow contact type and Thru Hole termination method guarantee efficient signal transfer even in harsh environments, with a wide operating temperature range of -65 to 125°C. Its compact design, measuring 10.95mm in height and 8.38mm in width, is ideal for space-constrained PCB layouts. Trust in the EMC26DRAI for superior quality and performance in your electronic systems.

