EMC26DRAS

Heilind Number:SULEMC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRAS

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC26DRAS, is engineered for reliable power and signal transmission in electronic systems. Featuring a female gender with two rows of contact positions, this connector offers seamless connectivity. Its side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Constructed with durable Phosphor Bronze contacts plated in Gold, it guarantees high conductivity and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent performance requirements. The Full Bellow contact type and Right Angle orientation facilitate easy installation in compact spaces. Operating in a wide temperature range from -65 to 125°C, it ensures reliable operation even in harsh environments. With 52 positions and a tail length of 3.18mm, this connector is suitable for various applications in industries such as aerospace, defense, and telecommunications. Trust in the EMC26DRAS for robust and efficient PCB connections.