EMC26DREH-S13

Heilind Number:SULEMC26DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DREH-S13

Detailed Description

Introducing the EMC26DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated termination, this connector ensures reliable power and signal transmission in extreme environments. Featuring a female gender and full bellow contact type, it offers secure connections with minimal signal loss. The 2-row design with 52 positions allows for versatile connectivity options, while the 2.54mm pitch and 700VAC voltage rating meet industry standards for performance and safety. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industrial and commercial settings. Trust the EMC26DREH-S13 for your critical PCB interconnection needs.