EMC26DREH

Heilind Number:SULEMC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DREH

Detailed Description

The EMC26DREH is a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a compact two-row configuration and a pitch of 2.54mm (.1 in), it offers precise and reliable connectivity. Featuring gold-plated phosphor bronze contacts with a current rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power transmission. The termination method using eyelets guarantees secure and durable connections. Its straight orientation, full bellow contact type, and 52 positions make it ideal for intricate circuit designs. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. The connector's low profile, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on the PCB. Perfect for high-reliability applications, the EMC26DREH is a dependable solution for your connectivity needs.