EMC26DREI-S13

Heilind Number:SULEMC26DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DREI-S13

Detailed Description

Introducing the EMC26DREI-S13, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged threaded mount type and gold-plated phosphor bronze contacts, this connector ensures secure and durable connectivity. Featuring two rows of 52 positions with a 2.54mm pitch, it offers ample versatility for various applications. The full bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for easy integration into PCB layouts. Trust the EMC26DREIS13 for high-reliability connections in your next project.