EMC26DREI

Heilind Number:SULEMC26DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DREI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DREI

Detailed Description

The EMC26DREI is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 52 gold-plated phosphor bronze contacts with eyelet termination, it guarantees secure and durable connections. The threaded mount type and straight orientation make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, allow for space-efficient PCB integration. Ideal for hi-rel applications, the EMC26DREI is a top choice for board-to-board and card edge connections.