EMC26DREN-S13

Heilind Number:SULEMC26DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DREN-S13

Detailed Description

Introducing the EMC26DREN-S13, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a total of 52 positions, each capable of handling up to 3A of current at 700VAC. The termination method is via a reliable card extender, ensuring secure and stable connections. With a pitch of 2.54mm (.1 in) and a straddle orientation, it offers precise alignment on the PCB. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the EMC26DREN-S13 for your connectivity needs in aerospace, defense, and other high-reliability industries.