EMC26DREN

Heilind Number:SULEMC26DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DREN

Detailed Description

Introducing the EMC26DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a straight orientation and a contact type of Full Bellow, ensuring secure and reliable connections. Its termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The 52 positions, with a pitch of 2.54mm (.1in), offer ample connectivity options. With a tail length of 5.72mm (.225in) and compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is space-efficient. Resilient to extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The EMC26DREN is the perfect choice for applications requiring high reliability and performance in board-to-board connections.