EMC26DRES-S13

Heilind Number:SULEMC26DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DRES-S13

Detailed Description

Introducing our EMC26DRES-S13 Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a side hole mount type, offering easy installation on PCBs. With a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it ensures reliable conductivity. The pitch of 2.54mm (.1 in) and voltage rating of 700 VAC make it suitable for various electronic systems. Its Full Bellow contact type and Straddle orientation accommodate 52 positions with a tail length of 5.33mm (.21 in). Operating in a wide temperature range from -65 to 125 °C, this connector guarantees durability. With a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it's ideal for space-constrained designs. Gold termination plating further enhances its performance and longevity. Trust the EMC26DRES-S13 for seamless connectivity in your PCB assemblies.