EMC26DRES

Heilind Number:SULEMC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRES

Detailed Description

Introducing the EMC26DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 52 contacts, this connector ensures secure and reliable connections. With a side hole mount type and eyelet termination method, installation is efficient and sturdy. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and with an amperage of 3A, it meets stringent performance standards. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space without compromising performance. Ideal for aerospace, defense, and industrial applications, the EMC26DRES is a reliable solution for your connectivity needs.